|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
967-PH150A280-48
Manufacturer Part #:

PH150A280-48

Manufacturer:

Description:
Isolated DC/DC Converters 280Vin 48Vout 3.2A 153.6W 1/4 Brick
Mouser Online Catalog Page 2,877, Mouser Online Catalog
PDF Page 2,877, PDF Catalog Page
PH150A280-48 Datasheet PH150A280-48 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Output Voltage-Channel 1: 48 V
Input Voltage: 200 V to 425 V
Number of Outputs: 1 Output
Output Power: 153.6 W
Output Current-Channel 1: 3.2 A
Isolation Voltage: 500 V
Mounting Style: Panel
Package / Case Size: 1/4 Brick
Length: 1 in
Width: 1.46 in
Height: 0.5 in
Series: PH-A280
Brand: TDK-Lambda
Dimensions: 1 in x 1.46 in x 0.5 in
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Product: Isolated
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PH150A280-24 Isolated DC/DC Converters 11
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$175.00
10:
$157.00

To add to a project, please Log In.

122287113 106889023 188492425 116711328 189985796