Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
967-PFE500SA-28
Manufacturer Part #:

PFE500SA-28

Manufacturer:

Description:
Switching Power Supplies 28Vout 18A 504W
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,364, Mouser Online Catalog
PDF Page 2,364, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Open Frame/Enclosed: Enclosed
Output Power Rating: 504 W
Input Voltage: 265 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 28 V
Output Current-Channel 1: 18 A
Commercial/Medical: Commercial
Mounting Style: Panel
Length: 116.8 mm
Width: 61 mm
Height: 12.7 mm
Approvals: EN60950-1, UL60950-1
Brand: TDK-Lambda
Dimensions: 116.8 mm L x 61 mm W
Input Frequency: 63 Hz
Isolation Voltage: 500 VDC
Power - Convection: 504 W
Series: PFE-SA
Type: Power Module
Unit Weight: 7.054792 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 10 View Delivery Dates  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $270.46
  10: $267.30
  25: $249.50
  50: Quote
 
 
 

To add to a project, please Log In.

172294377 110973836 188492425 106889023