|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
967-PAN4820
Manufacturer Part #:

PAN4820

Manufacturer:

Description:
Power Line Filters Filter 76V 20A
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 76 VDC
Current Rating: 20 A
Mounting Style: PCB
Termination Style: Solder
Brand: TDK-Lambda
Packaging: Bulk
Series: PAN
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232BL-REEL USB Interface IC 22,390
TMDSEMU200-U Emulators / Simulators 98
0251.062MXL Fuses with Leads (Through Hole) 17,659
B3SN-3112P Tactile Switches 31,383
B82789C0104N002 Common Mode Filters / Chokes 30,512
IXFH26N50P MOSFET 2,189
N3793-6002RB Headers & Wire Housings 573
100A100JT150XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 837
LSS064CTP LED Light Pipes 895
MAX97220CETE+ Audio Amplifiers 110
Real Time Availability
Stock:
582 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$33.33
10:
$32.32

To add to a project, please Log In.

143080215 172639243 145933062 182181534 106889023 147577433 167858023 188492425