|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
967-JFS0500-24
Manufacturer Part #:

JFS0500-24

Manufacturer:

Description:
Switching Power Supplies 24V 20.8A
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Input Voltage: 85 VAC to 265 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 20.8 A
Length: 3.8 in
Width: 2.36 in
Height: 1.36 in
Brand: TDK-Lambda
Dimensions: 3.8 in L x 2.36 in W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

TDK-Lambda

Manufacturer Part #:
Description:
Switching Power Supplies 648W 24V 27A

110973836