|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Rack Mount Power Supplies 5V 6A 30W
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,260, Mouser Online Catalog
PDF Page 2,260, PDF Catalog Page
HWS30A-5/A Datasheet HWS30A-5/A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
Product Category: Rack Mount Power Supplies
RoHS: RoHS Compliant Details
Product: Front End Supplies
Output Power: 30 W
Input Voltage: 265 VAC/370 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 5 V
Output Current-Channel 1: 6 A
Commercial/Medical: Commercial
Length: 95 mm
Width: 31.5 mm
Height: 82 mm
Brand: TDK-Lambda
Dimensions: 95 mm L x 31.5 mm W
Input Frequency: 63 Hz
Isolation Voltage: 500 VDC
Load Regulation: Regulated
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Power - Convection: 30 W
Series: HWS30A
VendorNumber: 5775
Unit Weight: 8.465751 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DIN01 Switching Power Supplies 5
ImageMfr. Part #DescriptionStock 
NAUSB-W-B USB Connectors 911
MPI002/28/GN Pushbutton Switches 254
HWS30A-12/A Rack Mount Power Supplies 87
HWS15A-5/A Rack Mount Power Supplies 11
HWS50A-12/A Rack Mount Power Supplies 1
PM0S0DLXC AC Power Entry Modules 5
HWS150A-24/A Rack Mount Power Supplies 3
Real Time Availability
13 Can Ship Immediately

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

106889023 118998950 188492425 169299153