Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
967-HWS30A-12/A
Manufacturer Part #:

HWS30A-12/A

Manufacturer:

Description:
Rack Mount Power Supplies 12V 2.5A 30W
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,360, Mouser Online Catalog
PDF Page 2,360, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
Product Category: Rack Mount Power Supplies
RoHS: RoHS Compliant Details
Product: Front End Supplies
Output Power Rating: 30 W
Input Voltage: 265 VAC/370 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 12 V
Output Current-Channel 1: 2.5 A
Commercial/Medical: Commercial
Length: 95 mm
Width: 31.5 mm
Height: 82 mm
Brand: TDK-Lambda
Dimensions: 95 mm L x 31.5 mm W
Input Frequency: 63 Hz
Isolation Voltage: 500 VDC
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Power - Convection: 30 W
Series: HWS30A
Type: Power Supplies
Unit Weight: 8.465751 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 101 View Delivery Dates  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $53.72
  10: $49.64
  25: $48.36
  50: $46.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DIN01
Switching Power Supplies Mounting Bracket For HWS1 ...
TDK-Lambda
1: $16.92

169299153 106889023 188492425