Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
967-HWS150A-24/A
Manufacturer Part #:

HWS150A-24/A

Manufacturer:

Description:
Rack Mount Power Supplies 24V 6.5A 156W
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,360, Mouser Online Catalog
PDF Page 2,360, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
Product Category: Rack Mount Power Supplies
RoHS: RoHS Compliant Details
Product: Front End Supplies
Output Power Rating: 150 W
Input Voltage: 265 VAC/370 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 6.5 A
Commercial/Medical: Commercial
Length: 160mm
Width: 42 mm
Height: 82 mm
Brand: TDK-Lambda
Dimensions: 160mm L x 42 mm W
Input Frequency: 63 Hz
Isolation Voltage: 500 VDC
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Power - Convection: 150 W
Series: HWS150A
Type: Power Supplies
Unit Weight: 1.146 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $214.89
  10: $197.24
  25: $192.12
  50: $184.92
  100: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DIN03
Mounting Hardware Mounting Bracket For HWS80/100/1 ...
TDK-Lambda
1: $20.21

106889023 188492425 169299153