|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
967-HWS100A-12/A
Manufacturer Part #:

HWS100A-12/A

Manufacturer:

Description:
Rack Mount Power Supplies 12V 8.5A 102W
Mouser Online Catalog Page 2,260, Mouser Online Catalog
PDF Page 2,260, PDF Catalog Page
HWS100A-12/A Datasheet HWS100A-12/A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
Product Category: Rack Mount Power Supplies
RoHS: RoHS Compliant Details
Product: Front End Supplies
Output Power: 100 W
Input Voltage: 265 VAC/370 VDC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 12 V
Output Current-Channel 1: 8.5 A
Commercial/Medical: Commercial
Length: 160 mm
Width: 33 mm
Height: 82 mm
Brand: TDK-Lambda
Dimensions: 160 mm L x 33 mm W x 82 mm H
Input Frequency: 63 Hz
Isolation Voltage: 500 VDC
Load Regulation: Regulated
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Power - Convection: 100 W
Series: HWS100A
Unit Weight: 1.036 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DIN03 Mounting Hardware 21
ImageMfr. Part #DescriptionStock 
17E-1724-2 D-Sub Backshells 979
17E-1726-2 D-Sub Backshells 481
L717-DB25P D-Sub Standard Connectors 465
L717-DE09P D-Sub Standard Connectors 762
L77-DE09S D-Sub Standard Connectors 2,248
HWS100A-24/A Rack Mount Power Supplies 18
OD6025-12HB DC Fans 625
L77-DB25S D-Sub Standard Connectors 217
EHUSBBAX USB Connectors 14
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$162.63
10:
$157.73

To add to a project, please Log In.

118998950 169299153 106889023 188492425