|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
967-DSP6024
Manufacturer Part #:

DSP60-24

Manufacturer:

Description:
DIN Rail Power Supplies 60W 24V 2.5A DIN Rail 115-230VAC
Mouser Online Catalog Page 2,262, Mouser Online Catalog
PDF Page 2,262, PDF Catalog Page
DSP60-24 Datasheet DSP60-24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Input Type: 1-Phase / Single Phase
Output Power: 60 W
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 2.5 A
Commercial/Medical: Commercial
Dimensions: 2.19 in L x 2.8 in W x 3.58 in H
Brand: TDK-Lambda
Isolation Voltage: 500 V
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Series: DSP
Unit Weight: 8.818490 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-206062-6 Standard Circular Connector 14,231
206060-1 Standard Circular Connector 6,418
MAX3232CSE+ RS-232 Interface IC 5,053
ADAM-6052-CE I/O Modules 39
DSP10-5 DIN Rail Power Supplies 91
DSP60-12 DIN Rail Power Supplies 95
DSP10-12 DIN Rail Power Supplies 116
DSP30-24 DIN Rail Power Supplies 62
MDR-20-24 DIN Rail Power Supplies 373
DSP30-12 DIN Rail Power Supplies 20
Real Time Availability
Stock:
163 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$47.47

To add to a project, please Log In.

165583196 106889023 188492425 196239919 189371948