|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
967-DSP10024
Manufacturer Part #:

DSP100-24

Manufacturer:

Description:
DIN Rail Power Supplies 100W 24V 4.2A DIN Rail 115-230VAC
Mouser Online Catalog Page 2,262, Mouser Online Catalog
PDF Page 2,262, PDF Catalog Page
DSP100-24 Datasheet DSP100-24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Input Type: 1-Phase / Single Phase
Output Power: 100 W
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 4.2 A
Commercial/Medical: Commercial
Dimensions: 3.54 in L x 3.58 in W x 2.19 in H
Brand: TDK-Lambda
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Series: DSP
Unit Weight: 11.287668 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206138-8 Standard Circular Connector 4,990
3200014 Terminals 14,402
DSP10-5 DIN Rail Power Supplies 79
3004171 DIN Rail Terminal Blocks 644
DSP30-24 DIN Rail Power Supplies 62
DSP60-12 DIN Rail Power Supplies 95
PN-1339-C Electrical Enclosures 13
3781-36-0 Test Leads 19
ADM1181AANZ RS-232 Interface IC 230
1522778 Sensor Cables / Actuator Cables 2
Real Time Availability
Stock:
108 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$62.04

To add to a project, please Log In.

165583196 106889023 188492425 196239919 189371948