|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
967-DSP1012
Manufacturer Part #:

DSP10-12

Manufacturer:

Description:
DIN Rail Power Supplies 10W 12V 0.83A DIN Rail 115-230VAC
Mouser Online Catalog Page 2,262, Mouser Online Catalog
PDF Page 2,262, PDF Catalog Page
DSP10-12 Datasheet DSP10-12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Input Type: 1-Phase / Single Phase
Output Power: 10 W
Input Voltage: 90 VAC to 264 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 12 V
Output Current-Channel 1: 0.83 A
Commercial/Medical: Commercial
Dimensions: 2.19 in L x 0.71 in W x 3.58 in H
Brand: TDK-Lambda
Isolation Voltage: 500 V
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Series: DSP
Unit Weight: 2.116438 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-206062-6 Standard Circular Connector 14,231
206061-1 Standard Circular Connector 5,876
DSP60-24 DIN Rail Power Supplies 163
DSP10-5 DIN Rail Power Supplies 79
DSP30-24 DIN Rail Power Supplies 62
1554U2GYCL Enclosures, Boxes, & Cases 8
DSP30-12 DIN Rail Power Supplies 20
1554E2GYCL Enclosures, Boxes, & Cases 20
1841.1101 Pushbutton Switches 189
Real Time Availability
Stock:
116 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.44

To add to a project, please Log In.

165583196 189371948 106889023 188492425 196239919