Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
967-DRB50-24-1
Manufacturer Part #:

DRB50-24-1

Manufacturer:

Description:
DIN Rail Power Supplies 24Vout 2.1A 50W DIN Rail PS
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,363, Mouser Online Catalog
PDF Page 2,363, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Input Type: 1-Phase / Single Phase
Output Power Rating: 50.4 W
Input Voltage: 85 VAC to 264 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 2.1 A
Commercial/Medical: Commercial
Dimensions: 90 mm L x 30 mm W
Brand: TDK-Lambda
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Series: DRB15-100
Factory Pack Quantity: 20
Unit Weight: 6.172943 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206070-8 Standard Circular Connector 25,121
206138-8 Standard Circular Connector 6,670
2966171 Industrial Relays 2,287
1840405 Pluggable Terminal Blocks 1,672
2868648 DIN Rail Power Supplies 183
DS2401P+T&R Security ICs / Authentication ICs 11,532
DRB50-12-1 DIN Rail Power Supplies 24
DRB50-5-1 DIN Rail Power Supplies 13
3057 YL001 Hook-up Wire 2
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 60 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $60.14
  10: $57.27
  25: $53.46
  50: $52.07
  100: $50.12
  250: Quote
 

To add to a project, please Log In.


106889023 189371948 113327053 165583196 188492425 196239919