|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
967-DRB30-24-1
Manufacturer Part #:

DRB30-24-1

Manufacturer:

Description:
DIN Rail Power Supplies 24Vout 1.25A 30W DIN Rail PS
Mouser Online Catalog Page 2,262, Mouser Online Catalog
PDF Page 2,262, PDF Catalog Page
DRB30-24-1 Datasheet DRB30-24-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Input Type: 1-Phase / Single Phase
Output Power: 30 W
Input Voltage: 85 VAC to 264 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 30 V
Output Current-Channel 1: 1.25 A
Commercial/Medical: Commercial
Dimensions: 90 mm L x 21 mm W x 75 mm H
Brand: TDK-Lambda
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Series: DRB15-100
Factory Pack Quantity: 20
Unit Weight: 3.351026 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS2401P+T&R Security ICs / Authentication ICs 4,473
70107-0005 Headers & Wire Housings 1,658
DRB50-24-1 DIN Rail Power Supplies 19
L225J250E Wirewound Resistors - Chassis Mount 89
MDO500-22N1 Discrete Semiconductor Modules 12
DRB15-24-1 DIN Rail Power Supplies 30
DRB50-5-1 DIN Rail Power Supplies 7
3057 YL001 Hook-up Wire 2
Real Time Availability
Stock:
69 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$44.60
10:
$42.74

To add to a project, please Log In.

189371948 106889023 188492425 196239919 113327053 165583196