|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
967-DRB30-12-1
Manufacturer Part #:

DRB30-12-1

Manufacturer:

Description:
DIN Rail Power Supplies 12Vout 2.5A 30W DIN Rail PS
Mouser Online Catalog Page 2,262, Mouser Online Catalog
PDF Page 2,262, PDF Catalog Page
DRB30-12-1 Datasheet DRB30-12-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Input Type: 1-Phase / Single Phase
Output Power: 30 W
Input Voltage: 85 VAC to 264 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 12 V
Output Current-Channel 1: 2.5 A
Commercial/Medical: Commercial
Dimensions: 90 mm L x 21 mm W x 75 mm H
Brand: TDK-Lambda
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Series: DRB15-100
Factory Pack Quantity: 20
Unit Weight: 3.351026 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1207658 Mounting Hardware 136
206070-8 Standard Circular Connector 7,577
206138-8 Standard Circular Connector 4,903
2966171 Industrial Relays 1,896
C016 20H003 110 12 Circular DIN Connectors 2,760
1-66504-0 Standard Circular Connector 60,295
1-66506-0 D-Sub Contacts 38,239
205842-1 Standard Circular Connector 331
205843-1 Standard Circular Connector 197
Real Time Availability
Stock:
35 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$44.60
10:
$42.74

To add to a project, please Log In.

189371948 165583196 188492425 196239919 106889023 113327053