|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
967-DRB100-24-1
Manufacturer Part #:

DRB100-24-1

Manufacturer:

Description:
DIN Rail Power Supplies 24Vout 4.2A 100W DIN Rail PS
Mouser Online Catalog Page 2,262, Mouser Online Catalog
PDF Page 2,262, PDF Catalog Page
DRB100-24-1 Datasheet DRB100-24-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Input Type: 1-Phase / Single Phase
Output Power: 100.8 W
Input Voltage: 85 VAC to 264 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 4.2 A
Commercial/Medical: Commercial
Dimensions: 100 mm L x 45 mm W x 75 mm H
Brand: TDK-Lambda
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Series: DRB15-100
Factory Pack Quantity: 10
Unit Weight: 10.582189 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRF240-24-1 DIN Rail Power Supplies 74
1207658 Mounting Hardware 137
CR2354 Coin Cell Battery 7,002
DSP10-12 DIN Rail Power Supplies 116
LS150-15 Switching Power Supplies 43
979-009-030R121 D-Sub Backshells 1,609
556-1604-304F LED Panel Mount Indicators 97
Y100AA2C203NQ Keylock Switches 123
DRB30-12-1 DIN Rail Power Supplies 35
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$71.55
10:
$66.90

To add to a project, please Log In.

165583196 188492425 196239919 189371948 106889023 113327053