|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
967-DPP480241
Manufacturer Part #:

DPP480241

Manufacturer:

Description:
DIN Rail Power Supplies 480W 24V 20A DIN Rail 115/230VAC
Mouser Online Catalog Page 2,262, Mouser Online Catalog
PDF Page 2,262, PDF Catalog Page
DPP480241 Datasheet DPP480241 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Input Type: 1-Phase / Single Phase
Output Power: 480 W
Input Voltage: 115 VAC to 230 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 20 A
Commercial/Medical: Commercial
Dimensions: 8.74 in L x 2.95 in W x 1.42 in H
Brand: TDK-Lambda
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Series: DPP480
Unit Weight: 4.233 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DPP240-24-1 DIN Rail Power Supplies 132
LEV200A5NAA General Purpose Relays 191
2891001 Ethernet Modules 101
2891002 Ethernet Modules 32
DSP100-24 DIN Rail Power Supplies 107
5002 Circuit Board Hardware - PCB 68,578
84700-0001 Modular Connectors / Ethernet Connectors 254
47346-0001 USB Connectors 56
17-101884 Modular Connectors / Ethernet Connectors 1
Real Time Availability
Stock:
45 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$202.00
10:
$181.80

To add to a project, please Log In.

165583196 189371948 106889023 196239919 167499940 188492425