|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



DIN Rail Power Supplies 240W 24V 10A DIN Rail 115/230VAC
Mouser Online Catalog Page 2,262, Mouser Online Catalog
PDF Page 2,262, PDF Catalog Page
DPP240-24-1 Datasheet DPP240-24-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
Product Category: DIN Rail Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Input Type: 1-Phase / Single Phase
Output Power: 240 W
Input Voltage: 90 VAC to 132 VAC, 186 VAC to 264 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 10 A
Commercial/Medical: Commercial
Dimensions: 3.27 in L x 4.92 in W
Brand: TDK-Lambda
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Series: DPP240
VendorNumber: 5775
Unit Weight: 2.205 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DPP480241 DIN Rail Power Supplies 55
84700-0001 Modular Connectors / Ethernet Connectors 428
SDR-240-24 DIN Rail Power Supplies 135
EKI-2728-BE Ethernet Modules 24
DPP120-24-1 DIN Rail Power Supplies 45
3044636 DIN Rail Terminal Blocks 2,144
DPP30-12 DIN Rail Power Supplies 42
DPP50-24 DIN Rail Power Supplies 89
Real Time Availability
140 Can Ship Immediately

On Order:

Factory Lead-Time:
16 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

165583196 167499940 106889023 189371948 188492425 196239919