Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
856-TSL27713FN
Manufacturer Part #:

TSL27713FN

Manufacturer:

Description: Optical Sensors - Light to Digital Converters Light to Digital w/Proximity
Silverlight Page 196, Mouser Enhanced Catalog
PDF Page 196, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Optical Sensors - Light to Digital Converters
RoHS: RoHS Compliant Details
Data Bus Width: 16 bit
Peak Wavelength: 640 nm, 850 nm
Maximum Operating Frequency: 795 kHz
Operating Supply Voltage: 2.4 V to 3.6 V
Operating Current: 175 uA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Package / Case: DFN-6
Packaging: Reel
Interface Type: I2C
Maximum Fall Time: 300 ns
Maximum Rise Time: 300 ns
Mounting Style: SMD/SMT
Resolution: 16 bit
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,083 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.12
  10: $1.71
  100: $1.37
  500: $1.20
  1,000: $0.991
  2,000: $0.922
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3500
To purchase full reel, order in multiples of 3500:
  3,500: $0.922
  5,000: $0.911
  10,000: $0.89
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
TPD4S012DRYR
ESD Suppressors 4Ch USB ESD Solution w/ Pwr Clamp
Texas Instruments
1: $0.51
TMP102AIDRLR
Board Mount Temperature Sensors Lo Pwr Dig Temp Se ...
Texas Instruments
1: $1.82
AH102A-G
RF Amplifier 350-3000MHz 14.5dB Gain
TriQuint Semiconductor
1: $14.21
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
B3SN-3012P
Tactile Switches SP SEALD W/GRND TAPE
Omron Electronics
1: $0.87
TPS51220RHBR
Current Mode PWM Controllers Fixed Freq 99% Duty C ...
Texas Instruments
1: $5.06
NFM18PC104R1C3D
EMI/RFI Suppressors & Ferrites 0.1UF 16V 2 AMP
Murata Electronics
1: $0.24
TMP006AIYZFT
Board Mount Temperature Sensors Infrared Thermopil ...
Texas Instruments
1: $3.93
TSL27711FN
Light to Digital Converters Light to Digital w/Pro ...
ams
1: $2.12
2920L300/15DR
Resettable Fuses PTC 15V 2920 3A
Littelfuse
1: $0.78
TCA6424ARGJR
Interface - I/O Expanders Lo-Vltg 24B I2C and SMBu ...
Texas Instruments
1: $2.37
SFH 4650-Z
Infrared Emitters 850 nm, MIDLED HALF ANGLE +/-20D ...
OSRAM Opto Semiconductors
1: $1.14
JS102011SAQN
Slide Switches 1PDT .3A SMT
C&K Components
1: $0.60
AT24C02C-MAHM-T
EEPROM PB/HALO free NiPdAu, 1.7V
Atmel
1: $0.41
593D227X0010D2TE3
Tantalum Capacitors - Solid SMD 220uF 10volts 20% ...
Vishay/Sprague
1: $2.45
7BB-20-3
Audio Indicators & Alerts 3.00KHZ .02UF PIEZO ELEM ...
Murata Electronics
1: $0.92
TPD2F702YFKR
EMI Filters 2-Channel EMI Filter
Texas Instruments
1: $0.62
AS01808MR-R
Speakers & Transducers 1W 8 OHM 80DBA 450HZ MYLAR
PUI Audio
1: $3.23
R13-136A-05-BB2
Rocker Switches & Paddle Switches SPST OFF-ON BLAC ...
Shin Chin
1: $1.84


This product is also available in:
131063780