Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
856-TSL2563T
Manufacturer Part #:

TSL2563T

Manufacturer:

Description: Optical Sensors - Light to Digital Converters Ambient Light Sensor Light to Digital
Silverlight Page 196, Mouser Enhanced Catalog
PDF Page 196, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Optical Sensors - Light to Digital Converters
RoHS: RoHS Compliant Details
Data Bus Width: 20 bit
Peak Wavelength: 640 nm
Maximum Operating Frequency: 400 kHz
Operating Supply Voltage: 2.38 V to 3 V
Operating Current: 0.6 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Package / Case: TMB-6
Packaging: Reel
Interface Type: I2C, SMBus
Maximum Fall Time: 300 ns
Maximum Rise Time: 300 ns
Mounting Style: SMD/SMT
Resolution: 16 bit
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
998 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.78
  10: $2.25
  100: $1.80
  500: $1.57
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.30
  2,000: $1.21
  5,000: $1.20
  10,000: $1.17
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BeagleBoard-xM
Development Boards & Kits - ARM Beagle Board Dev K ...
BeagleBoard by CircuitCo
1: $152.44
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
TCS3414CS
Light to Digital Converters TriColor Sensor RGB, C ...
ams
1: $4.32
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
HIH6131-021-001
Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD ...
Honeywell
1: $16.90
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
NMA0512SC
DC/DC Converters +/-12Vout +/-42mA 5Vin Isolated 1 ...
Murata Power Solutions
1: $8.76
TSL2560T
Light to Digital Converters Ambient Light Sensor L ...
ams
1: $2.78
42410-6168
Ethernet & Telecom Connectors VERT 6/6 PANEL STOPS ...
Molex
1: $1.08
104031-0811
Memory Card Connectors MICRO SD PUSH-PULL SMT 1.42 ...
Molex
1: $1.75
TIP142
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $1.80
LD1117S33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
TSL2581FN
Light to Digital Converters Light to Digital 30x S ...
ams
1: $1.54
70553-0002
Headers & Wire Housings R/A HDR 3P low profile sin ...
Molex
1: $1.06
TSL2569T
Light to Digital Converters Light to Digital Senso ...
ams
1: $2.78
TSL2561T
Light to Digital Converters Light to Digital with ...
ams
1: $2.78
1550WPBK
Enclosures, Boxes, & Cases 3.15 x 2.17 x 0.83 BLAC ...
Hammond Manufacturing
1: $8.67


This product is also available in:
000000001