|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
856-TSL2560CL
Manufacturer Part #:

TSL2560CL

Manufacturer:

Description:
Light to Digital Converters Ambient Light Sensor SMBus
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Light to Digital Converters
RoHS: RoHS Compliant Details
Brand: ams
Data Bus Width: 20 bit
Peak Wavelength: 640 nm, 940 nm
Maximum Operating Frequency: 780 kHz
Operating Supply Current: 0.24 mA to 3.2 uA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Package / Case: Chip LED
Operating Supply Voltage: 2.7 V to 3.6 V
Interface Type: I2C
Maximum Fall Time: 300 ns
Maximum Rise Time: 300 ns
Mounting Style: SMD/SMT
Packaging: Reel
Resolution: 16 bit
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPT3001DNPT Ambient Light Sensors 3,510
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,514
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,313
MBED-005.1 Development Boards & Kits - ARM 269
ADXL335BCPZ-RL7 Accelerometers 1,173
TXB0108PWR Translation - Voltage Levels 8,774
SFH 4550 Infrared Emitters - High Power 31,332
TEMT6000X01 Ambient Light Sensors 17,051
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,139
Real Time Availability
Stock:
1,784 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1784 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.83
10:
$1.66
25:
$1.48
100:
$1.33
250:
$1.18
500:
$1.04
$0.859
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.80
$0.798
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 142336017 195346910 115506145 147914401 123035900 146259450 179002910 197847692