|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
856-TSL245R
Manufacturer Part #:

TSL245R-LF

Manufacturer:

Description:
Optical Sensors - Light To Frequency & Light To Voltage Light to Frequency NIR Response
Mouser Online Catalog Page 194, Mouser Online Catalog
PDF Page 194, PDF Catalog Page
TSL245R-LF Datasheet TSL245R-LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Optical Sensors - Light To Frequency & Light To Voltage
RoHS: RoHS Compliant Details
Brand: ams
Product: Light to Frequency Converters
Responsivity: 500 Hz/(uW/cm2)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Maximum Frequency: 500 kHz
Mounting Style: Through Hole
Package / Case: Side Looker
Operating Supply Voltage: 5 V
Operating Supply Current: 3 mA
Packaging: Bulk
Factory Pack Quantity: 500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18B20+ Board Mount Temperature Sensors 13,452
S34ML08G101TFI000 Flash Memory 4,244
NMJ6HCD2 Phone Connectors 21,845
205090-1 D-Sub Contacts 75,067
206708-1 Standard Circular Connector 7,611
TGA2567-SM RF Amplifier 14
MBED-005.1 Development Boards & Kits - ARM 269
J-Link EDU Emulators / Simulators 178
CD4013BE Flip Flops 36,397
TSL267-LF Light To Frequency & Light To Voltage 497
Real Time Availability
Stock:
617 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.02
10:
$2.70
25:
$2.43
50:
$2.31
100:
$2.21
250:
$1.99
500:
$1.78
$1.50
$1.45

To add to a project, please Log In.

115506145 142336017 195346910 121159121 146259450 179002910