|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
856-TSL230RD
Manufacturer Part #:

TSL230RD

Manufacturer:

Description:
Light To Frequency & Light To Voltage Light to Frequency Programmable
Mouser Online Catalog Page 194, Mouser Online Catalog
PDF Page 194, PDF Catalog Page
TSL230RD Datasheet TSL230RD Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Light To Frequency & Light To Voltage
RoHS: RoHS Compliant Details
Brand: ams
Product: Light to Frequency Converters, Programmable
Responsivity: 0.79 kHz/(uW/cm2)
Peak Wavelength: 640 nm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Maximum Frequency: 1.1 MHz
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Operating Supply Voltage: 2.7 V to 5.5 V
Operating Supply Current: 2 mA
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 456,904
TSL235R-LF Light To Frequency & Light To Voltage 1,578
AP1509-33SG-13 Voltage Regulators - Switching Regulators 2,861
BZW50-47B TVS Diodes - Transient Voltage Suppressors 612
1713723 Fixed Terminal Blocks 892
MCP73831T-2ACI/OT Battery Management 17,455
SMBJ15A-E3/52 TVS Diodes - Transient Voltage Suppressors 3,054
1713736 Fixed Terminal Blocks 531
Real Time Availability
Stock:
1,839 Can Ship Immediately

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$3.87
10:
$3.46
25:
$3.11
50:
$2.97
100:
$2.84
250:
$2.56
500:
$2.29
Reel of 1000
To purchase full reel, order in multiples of 1000:
$1.93
$1.86

To add to a project, please Log In.

121159121 115506145 142336017 179002910 146259450 195346910