United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 856-TIL311
Manufacturer Part #:

TIL311

Manufacturer:

Description: LED Displays & Accessories Hexadecimal Display 4-bit
Lifecycle: Obsolete
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: TAOS
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Display Type: 7 Segment
Number of Digits: 4
Illumination Color: Red
Wavelength: 660 nm
Operating Voltage: 5.5 V
Operating Current: 5 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Packaging: Tube
Luminous Intensity: 100 ucd
Factory Pack Quantity: 25



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
STPS1045D
Schottky (Diodes & Rectifiers) 10 Amp 45 Volt
STMicroelectronics
1: $0.55
BZX79C47
Zener Diodes Zener Diode
Fairchild Semiconductor
1: $0.17
1206L035YR
PTC Resettable Fuses 6V .35A .1s
Littelfuse
1: $0.45
1206L050YR
PTC Resettable Fuses 1206 PTC 6V 500MA
Littelfuse
1: $0.45
262-120-RC
Metal Oxide Resistors 120ohms 5% Tol
Xicon
1: $0.22
BZX79C12
Zener Diodes 12V 0.5W Zener
Fairchild Semiconductor
1: $0.13
291-10-RC
Carbon Film Resistors - Through Hole 10ohms 0.05
Xicon
1: $0.10
ECE-A1CKA330
Aluminum Electrolytic Capacitors - Leaded 33uF 16V
Panasonic Electronic Components
1: $0.07
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.08
45750-1112
Terminals MF PLUS HCS CRIMP TE RM. FEM 18-20 GA TI ...
Molex
1: $0.16
AT27C010-70JU
EPROM 1Mb (128Kx8) OTP 5V 70ns
Atmel
1: $2.74
15-97-5161
Headers & Wire Housings MF TPA 16P RECPT BLACK
Molex
1: $0.68
205210-3
D-Subminiature Standard Connectors 37P PLUG TIN IN
TE Connectivity / AMP
1: $2.58
53048-1010
Headers & Wire Housings RIGHT ANGLE HDR 10P
Molex
1: $1.49
H11AV1AM
Transistor Output Optocouplers 0.4" Optocoupler Ph ...
Fairchild Semiconductor
1: $0.65
39-01-2100
Headers & Wire Housings 10 CKT RCPT HOUSING
Molex
1: $0.84
FEP16BTA
Rectifiers 16a Rectifier Ultra Fast Recovery
Fairchild Semiconductor
1: $1.04
211398-2
Standard Circular Connectors CPC RECPT. SIZE 13-7
TE Connectivity / AMP
1: $4.59
260-510K-RC
Thick Film Resistors - SMD 1/10WATT 510KOHMS
Xicon
1: $0.04
HX2019NL
Transformers Audio & Signal EXT TMP VER HX2019
Pulse
1: $5.87


This product is also available in:

1516820085-9999-2false