Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
856-TCS3471EVM
Manufacturer Part #:

TCS3471EVM

Manufacturer:

Description: Optical Sensors - Development Tools Evaluation Module TCS3200
Lifecycle: New Product: New from this manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Optical Sensors - Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: TCS3200
Interface Type: I2C
Maximum Operating Temperature: + 70 C
Description/Function: Color Light-To-Digital Converter
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $137.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
78253/55MVC
Power Transformers 5Vin 5Vout 200mA 4000Vdc 1:1.33 ...
Murata Power Solutions
1: $3.43
1954097-1
Lighting Connectors POKE IN 2 POS SMT LED CONNECTO ...
TE Connectivity / AMP
1: $0.81
95501-6669
Ethernet & Telecom Connectors RA SMT 6/6 RJ11 LOW ...
Molex
1: $0.93
FDC2512
MOSFET 150V NCh PowerTrench
Fairchild Semiconductor
1: $0.66
GRM31CR71H105KA61L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.30
A000069
Development Boards & Kits - AVR ARDUINO MEGA ADK D ...
Arduino
1: $69.95
TVX1V220MAD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.51
TCS34717FN
Light to Digital Converters TRI Color Sensor LTD H ...
ams
1: $2.55
10118194-0001LF
USB Connectors 5P MICRO USB TYPE B RCPT W/ REAR PE ...
FCI
1: $0.43
EA DOGM163W-A
LCD Character Display Modules & Accessories FSTN(+ ...
ELECTRONIC ASSEMBLY
1: $11.93
ACPL-M61L-000E
High Speed Optocouplers 10MBd 15k V/us
Avago Technologies
1: $1.93
DR1050-470-R
Fixed Inductors 47uH 2.1A 89mOhms
Coiltronics / Cooper Bussmann
1: $2.03
AL8806MP8-13
LED Display Drivers HIGH EFF 30V 1.5A 6V TO 30V 8 ...
Diodes Inc.
1: $0.96
AL8805W5-7
LED Lighting Drivers HI EFF 30V 1A BUCK LED DRIVER
Diodes Inc.
1: $0.96
ABM7-16.000MHZ-D2Y-T
Crystals 16.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
42095-1
Terminals FASTON
TE Connectivity / AMP
1: $0.28
24LC04B-I/MS
EEPROM 512x8 - 2.5V
Microchip Technology
1: $0.35
MCP1702T-5002E/CB
Low Dropout Regulators - LDO LDO w/ Low Quiescent
Microchip Technology
1: $0.52
TCS3771EVM
Optical Sensor Development Tools Evaluation Module ...
ams
1: $137.50
ADM00352
Power Management IC Development Tools MCP16301 600 ...
Microchip Technology
1: $19.99


000000001