Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
856-TCS34717FN
Manufacturer Part #:

TCS34717FN

Manufacturer:

Description: Optical Sensors - Light to Digital Converters TRI Color Sensor LTD High Sensitivity
Silverlight Page 196, Mouser Enhanced Catalog
PDF Page 196, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Optical Sensors - Light to Digital Converters
RoHS: RoHS Compliant Details
Peak Wavelength: 625 nm
Maximum Operating Frequency: 400 kHz
Operating Supply Voltage: 2.7 V to 3.3 V
Operating Current: 235 uA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Package / Case: DFN-6
Packaging: Reel
Interface Type: I2C
Maximum Fall Time: 300 ns
Maximum Rise Time: 300 ns
Mounting Style: SMD/SMT
Resolution: 16 bit
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,797 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.55
  10: $2.06
  100: $1.65
  500: $1.44
  1,000: $1.19
  2,000: $1.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3500
To purchase full reel, order in multiples of 3500:
  3,500: $1.11
  5,000: $1.10
  10,000: $1.07
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
TCS3414CS
Light to Digital Converters TriColor Sensor RGB, C ...
ams
1: $4.32
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
TSL26713FN
Proximity Sensors Prox Det LTD I2C 6 Pin ODFN
ams
1: $1.48
TSL27711FN
Light to Digital Converters Light to Digital w/Pro ...
ams
1: $2.12
TSL2581FN
Light to Digital Converters Light to Digital 30x S ...
ams
1: $1.54
TCS3414FN
Light to Digital Converters TRI Color Sensor LTD I ...
ams
1: $3.38
ADJD-S311-CR999
Image Sensors & Color Sensors RGB Color Sensor
Avago Technologies
1: $3.00
SFH 5712-2/3
Ambient Light Sensors Ambient Light Sensor
OSRAM Opto Semiconductors
1: $1.63
TCS3471EVM
Optical Sensor Development Tools Evaluation Module ...
ams
1: $137.50
LM75AD,118
Board Mount Temperature Sensors I2C LOCAL +/- 2OC ...
NXP Semiconductors
1: $0.58
MCP4661-103E/ST
Digital Potentiometer ICs Sngl 8B NV I2C POT
Microchip Technology
1: $1.38
SIP21106DR-33-E3
Low Dropout Regulators - LDO Low Noise 150mA 3.3V
Vishay/Siliconix
1: $0.28
CR0805-FX-2203ELF
Thick Film Resistors - SMD 220K 1%
Bourns
1: $0.05
SDR1006-121KL
Fixed Inductors 120uH 10% SMD
Bourns
1: $0.65
TCS3103FN
Light To Frequency & Light To Voltage TRI Color Se ...
ams
1: $1.65
TCS3413FN
Light to Digital Converters TRI Color Sensor LTD I ...
ams
1: $3.38
TCS3104FN
Light To Frequency & Light To Voltage TRI Color Se ...
ams
1: $1.65


This product is also available in:
155218815