|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
856-TCS3414FN
Manufacturer Part #:

TCS3414FN

Manufacturer:

Description:
Light to Digital Converters TRI Color Sensor LTD I2C 6 Pin ODFN
Mouser Online Catalog Page 194, Mouser Online Catalog
PDF Page 194, PDF Catalog Page
TCS3414FN Datasheet TCS3414FN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Light to Digital Converters
RoHS: RoHS Compliant Details
Brand: ams
Data Bus Width: 16 bit
Peak Wavelength: 640 nm
Maximum Operating Frequency: 400 kHz
Operating Supply Current: - 1 mA to 20 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Package / Case: DFN-6
Operating Supply Voltage: 3 V
Interface Type: I2C
Maximum Fall Time: 300 ns
Maximum Rise Time: 300 ns
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 3500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,455
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 193,422
MPL3115A2R1 Board Mount Pressure Sensors 9,974
TCS3414CS Light to Digital Converters 8,464
BAT-HLD-001 Coin Cell Battery Holders 39,566
TMP102AIDRLR Board Mount Temperature Sensors 26,766
CRCW060310K0FKEA Thick Film Resistors - SMD 920,560
T491A106K010AT Tantalum Capacitors - Solid SMD 89,973
TCS3413FN Light to Digital Converters 2,791
Real Time Availability
Stock:
2,910 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.24
10:
$2.90
25:
$2.61
50:
$2.49
100:
$2.38
250:
$2.14
500:
$1.91
$1.62
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3500
To purchase full reel, order in multiples of 3500:
$1.56
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 155218815 115506145 179002910 197847692 123035900 146259450 147914401 195346910 142336017