Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
856-TCS3413FN
Manufacturer Part #:

TCS3413FN

Manufacturer:

Description: Light to Digital Converters TRI Color Sensor LTD I2C 6 Pin ODFN
Silverlight Page 196, Mouser Enhanced Catalog
PDF Page 196, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Light to Digital Converters
RoHS: RoHS Compliant Details
Data Bus Width: 16 bit
Peak Wavelength: 470 nm
Maximum Operating Frequency: 400 kHz
Operating Supply Voltage: 2.7 V to 3.6 V
Operating Current: 7.7 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: DFN-6
Packaging: Reel
Interface Type: I2C
Maximum Fall Time: 300 ns
Maximum Rise Time: 300 ns
Mounting Style: SMD/SMT
Resolution: 16 bit
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 3478 View Delivery Dates  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.38
  10: $2.72
  100: $2.23
  500: $2.00
  1,000: $1.69
  2,000: $1.61
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3500
To purchase full reel, order in multiples of 3500:
  3,500: $1.61
  5,000: $1.57
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si7005-B-FM
Board Mount Humidity Sensors Dig Temp/humid snsr
Silicon Labs
1: $8.29
TMK316BBJ226ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.57
SS460S
Board Mount Hall Effect / Magnetic Sensors TO-92 B ...
Honeywell
1: $1.21
UA7815CKCT
Linear Regulators - Standard 3Pin 1.5A Fixed 15V P ...
Texas Instruments
1: $0.64
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
SN65HVD230DR
CAN Interface IC STANDBY MODE
Texas Instruments
1: $1.94
TCS3414CS
Light to Digital Converters TriColor Sensor RGB, C ...
ams
1: $4.32
TCS3414FN
Light to Digital Converters TRI Color Sensor LTD I ...
ams
1: $3.38
MPL115A2
Board Mount Pressure / Force Sensors 12C VERSION P ...
Freescale Semiconductor
1: $2.35
ISP742RI
Power Switch ICs - Power Distribution SMART HI SID ...
Infineon Technologies
1: $1.77
FDS6675BZ
MOSFET -30V P-Channel PwrTrch MOSFET
Fairchild Semiconductor
1: $0.89
TCS34717FN
Light to Digital Converters TRI Color Sensor LTD H ...
ams
1: $2.55
CAT32TDI-GT3
LED Lighting Drivers LED Driver Boost 4 LED series
ON Semiconductor
1: $1.62
MMA8453QT
Accelerometers - Board Mount LOW G 3-AXIS DGTL ACC ...
Freescale Semiconductor
1: $1.31
LP5521YQ/NOPB
LED Lighting Drivers 3 Ch Prog Led Driver LLP
Texas Instruments
1: $1.45
SMD100F-2
Resettable Fuses 30V 40A IMAX
TE Connectivity / Raychem
1: $0.47
ADJD-S311-CR999
Image Sensors & Color Sensors RGB Color Sensor
Avago Technologies
1: $3.00
MAG3110FCR1
Board Mount Hall Effect / Magnetic Sensors XYZ DIG ...
Freescale Semiconductor
1: $1.37
MCP4018T-103E/LT
Digital Potentiometer ICs 10K I2C single 7-bit vol ...
Microchip Technology
1: $0.56
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.29


155218815 142336017