Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
856-TCS3210D-TR
Manufacturer Part #:

TCS3210D-TR

Manufacturer:

Description: Optical Sensors - Light To Frequency & Light To Voltage TriColor Sensor LTF Low Sensitivity
Silverlight Page 196, Mouser Enhanced Catalog
PDF Page 196, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Optical Sensors - Light To Frequency & Light To Voltage
RoHS: RoHS Compliant Details
Peak Wavelength: 470 nm to 640 nm
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Product: Light to Frequency Converters, Programmable
Factory Pack Quantity: 1000
Supply Current: 1.4 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
754 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.20
  10: $2.57
  100: $2.11
  500: $1.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.60
  2,000: $1.52
  5,000: $1.49
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
TCS3414CS
Light to Digital Converters TriColor Sensor RGB, C ...
ams
1: $4.32
RN171XVW-I/RM
WiFi / 802.11 Modules WIFI MOD FOR EXISTNG 802.15. ...
Roving Networks
1: $34.94
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
C1005X5R0J475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.53
AMS104Y
Ambient Light Sensors 5VDC LIGHT SENSOR 260uA NaPi ...
Panasonic Electric Works
1: $2.23
GP2Y0D810Z0F
Proximity Sensors Distance Measuring Sensor 10cm
Sharp Microelectronics
1: $2.96
TCS3414FN
Light to Digital Converters TRI Color Sensor LTD I ...
ams
1: $3.38
MCP6002-I/SN
Operational Amplifiers - Op Amps Dual 1.8V 1MHz
Microchip Technology
1: $0.36
SJ-5302 CLEAR
Mounting Hardware SM HEMISP .085X.312
3M Electronic Specialty
1: $0.10
TSL230RD
Light To Frequency & Light To Voltage Light to Fre ...
ams
1: $4.03
SFH 3710-3/4-Z
Phototransistors PHOTOTRANSISTOR (ALS) SMT CHIPLED
OSRAM Opto Semiconductors
1: $0.89
TSL12S-LF
Light To Frequency & Light To Voltage Light to Vol ...
ams
1: $1.54
SFH 2430-Z
Photodiodes PHOTODIODE (ALS) SMT
OSRAM Opto Semiconductors
1: $1.92
LD1117S33TR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
204-0004-01
PCBs & Breadboards 1.27mm Pitch SOIC to DIP adapte ...
SchmartBoard
1: $6.00
TCS3104FN
Light To Frequency & Light To Voltage TRI Color Se ...
ams
1: $1.65
TCS3103FN
Light To Frequency & Light To Voltage TRI Color Se ...
ams
1: $1.65


682249830