|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
856-TCS3103FN
Manufacturer Part #:

TCS3103FN

Manufacturer:

Description:
Optical Sensors - Light To Frequency & Light To Voltage TRI Color Sensor LTV w/2x-4x Gain
Mouser Online Catalog Page 194, Mouser Online Catalog
PDF Page 194, PDF Catalog Page
TCS3103FN Datasheet TCS3103FN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ams
Product Category: Optical Sensors - Light To Frequency & Light To Voltage
RoHS: RoHS Compliant Details
Brand: ams
Product: Light to Voltage Converters
Peak Wavelength: 470 nm, 524 nm, 640 nm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Package / Case: DFN-6
Operating Supply Voltage: 4.5 V to 5.5 V
Operating Supply Current: 270 uA
Packaging: Reel
Factory Pack Quantity: 3500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-5174225-5 D-Sub Standard Connectors 1,703
TSL1401CL Light To Frequency & Light To Voltage 2,849
TCS3414FN Light to Digital Converters 2,857
TCS3104FN Light To Frequency & Light To Voltage 2,055
SN65HVD32DR RS-422/RS-485 Interface IC 2,652
TCA9548APWR Switch ICs - Various 5,500
1-776276-1 Automotive Connectors 267
776231-1 Automotive Connectors 610
AD1900-8-TO5I Photodiodes 4
Real Time Availability
Stock:
7,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.58
10:
$1.43
25:
$1.28
100:
$1.15
250:
$1.02
500:
$0.898
$0.742
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3500
To purchase full reel, order in multiples of 3500:
$0.691
$0.689
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

131063780 176744412 121159121 146259450 195346910 115506145 179002910 142336017