Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
843-SLGNC4000205M11
Manufacturer Part #:

SLGNC4000205M11

Manufacturer:

Description: EMI/RFI Suppressors & Ferrites 400V 2uF 20% Tol PWR C FILTER
Silverlight Page 1,192, Mouser Enhanced Catalog
PDF Page 1,192, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Syfer
RoHS: RoHS Compliant Details
Product: EMI Filters
Tolerance: 20 %
Maximum DC Current: 100 A
Operating Temperature Range: - 55 C to + 85 C
Termination Style: Axial
Capacitance: 2 uF
Packaging: Bulk
Series: SLG
Voltage Rating: 400 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $142.50
  5: $114.00
  10: $105.45
  50: $99.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
901-9209A
RF Adapters - In Series BULKHEAD JACK - JACK ADAPT ...
Amphenol RF
1: $14.61

140821137