Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
843-SFJEL2000105MX1
Manufacturer Part #:

SFJEL2000105MX1

Manufacturer:

Description: EMI Feedthrough Filters 200V 1uF X7R 20% L-C FILTER
Silverlight Page 1,192, Mouser Enhanced Catalog
PDF Page 1,192, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Syfer
Product Category: EMI Feedthrough Filters
RoHS: RoHS Compliant By Exemption Details
Capacitance: 1 uF
Voltage Rating: 200 V
Circuit Type: LC Filter
Maximum DC Current: 15 A
Operating Temperature Range: - 55 C to + 125 C
Series: SFJE
Thread Size: 1/4-28 UNF
Case Diameter: 9.8 mm
Case Length: 17 mm
Case Width: 4.57 mm
Dimensions: 9.8 mm Dia. x 4.57 mm W x 17 mm L
Packaging: Bulk
Product: EMI Filters
Temperature Coefficient / Code: X7R
Tolerance: 20 %
Type: Threaded Panel Mount
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
38 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.41
  10: $50.79
  25: $46.18
  50: $40.63
  100: $36.94
  250: $32.32
  500: Quote

To add to a project, please Log In.

140821137