|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
843-SBSPP0500473MXB
Manufacturer Part #:

SBSPP0500473MXB

Manufacturer:

Description:
EMI Network Filter 1206 .047uF 50V X7R 20% Pi Filter
Share |
Manufacturer: Syfer
Product Category: EMI Network Filter
RoHS: RoHS Compliant By Exemption Details
Brand: Syfer
Cutoff Frequency: -
Circuit Type: RC (Pi) Filter
Capacitance: 0.047 uF
Inductance: -
Resistance: -
Voltage Rating: 50 VDC
Current Rating: 1 A
Termination Style: SMD/SMT
Package / Case: 1206 (3216 metric)
Operating Temperature Range: - 55 C to + 125 C
Case Height: 1.6 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Packaging: Bulk
Product: EMI Network Filters
Factory Pack Quantity: 250
Type: Surface Mount Pi Filter
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1206C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,679
ULN2803ADWR Darlington Transistors 21,692
EP4CGX30BF14C7N FPGA - Field Programmable Gate Array 36
284314 DIN 41612 Connectors 1,651
MCP79410T-I/MNY Real Time Clock 1,072
ADS1115IRUGT Analog to Digital Converters - ADC 947
GTL2002GM,125 Translation - Voltage Levels 4,437
CZRER52C2 Zener Diodes 3,511
SIT8002AI-13-33E-33.00000Y Programmable Oscillators 826
Real Time Availability
Stock:
906 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.09
50:
$1.98
100:
$1.83
500:
$1.75
$1.31
$0.88
$0.66
$0.57

To add to a project, please Log In.

161858062 129527177