|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
843-2220JA250152KX16
Manufacturer Part #:

2220JA250152KXTB16

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250VAC .0015uF 10% 2220 X7R X1/Y2
Mouser Online Catalog Page 1,063, Mouser Online Catalog
PDF Page 1,063, PDF Catalog Page
2220JA250152KXTB16 Datasheet 2220JA250152KXTB16 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Syfer
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant By Exemption Details
Brand: Syfer
Case Code - in: 2220
Capacitance: 1500 pF
Dielectric: X7R
Tolerance: 10 %
Case Code - mm: 5750
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: Safety Certified MLCCs
Height: 4.2 mm
Length: 5.7 mm
Package / Case: 2220 (5750 metric)
Packaging: Reel
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: Safety Certified Capacitor
Voltage Rating AC: 250 V
Width: 5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADG1612BCPZ-REEL7 Analog Switch ICs 1,956
FDC610PZ MOSFET 9,281
FYV0704SMTF Schottky Diodes & Rectifiers 20,247
TLV2372IDGKR Operational Amplifiers - Op Amps 4,845
PWC2512-1K5JI Thick Film Resistors - SMD 1,786
SRR4018-4R7Y Fixed Inductors 2,545
LQH32CN1R0M23L Fixed Inductors 3,602
37204-62A3-004PL Power to the Board 1,700
06035A1R0CAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,057
RN732ATTD3922B25 Thin Film Resistors - SMD 820
Real Time Availability
Stock:
1,970 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.79
100:
$3.59
500:
$2.77
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.88
$1.59
$1.48
$1.39
$1.28
$1.19
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

104222140 161858062 129527177 185072833 116162804