|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
843-1808YA250102JXS2
Manufacturer Part #:

1808YA250102JXTSY2

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250VAC .001uF 5% 1808 X7R Y2/X1
Images are for reference only
See Product Specifications
Share |
Manufacturer: Syfer
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant By Exemption Details
Brand: Syfer
Case Code - in: 1808
Capacitance: 1000 pF
Dielectric: X7R
Tolerance: 5 %
Case Code - mm: 4520
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Termination: Flexible (Soft)
Product: Safety Certified MLCCs
Height: 2 mm
Length: 4.5 mm
Package / Case: 1808 (4520 metric)
Packaging: Reel
Factory Pack Quantity: 1500
Termination Style: SMD/SMT
Type: Safety Certified Capacitor
Voltage Rating AC: 250 V
Width: 2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 3000
Multiples: 1500
Pricing (USD)
Reel of 1500
To purchase full reel, order in multiples of 1500:
$2.01
$1.90

To add to a project, please Log In.

104222140 129527177 161858062 185072833