|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
843-1111J1K02P20C
Manufacturer Part #:

1111J1K02P20CQT

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT HI Q 2.2pF 1 KVolts 0.25 pF Tol.
Mouser Online Catalog Page 1,061, Mouser Online Catalog
PDF Page 1,061, PDF Catalog Page
1111J1K02P20CQT Datasheet 1111J1K02P20CQT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Syfer
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant By Exemption Details
Case Code - in: 1111
Capacitance: 2.2 pF
Voltage Rating DC: 1 kVDC
Dielectric: C0G (NP0)
Tolerance: 0.25 pF
Case Code - mm: 2828
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: RF Microwave / High Q
Brand: Syfer
Height: 2.54 mm
Length: 2.79 mm
Package / Case: 1111 (2828 metric)
Packaging: Reel
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Tradename: High Q MLCC
Type: High Q, MLC Surface Mount Capacitor
Width: 2.79 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
102S42E1R0BV3E Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,844
12067A1R0CAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,914
1111J1K0P500BQT Multilayer Ceramic Capacitors MLCC - SMD/SMT 512
Real Time Availability
Stock:
700 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.86
50:
$2.75
100:
$2.07
500:
$1.82
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.32
$1.12
$0.934
$0.806
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

118847173 161858062 129527177 185072833 116162804