|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
843-0805J2504P70C
Manufacturer Part #:

0805J2504P70CQT

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT High Q 4.7pF 250V 0.25 pF Tol.
Lifecycle:
NRND: Not recommended for new designs.
Mouser Online Catalog Page 1,061, Mouser Online Catalog
PDF Page 1,061, PDF Catalog Page
0805J2504P70CQT Datasheet 0805J2504P70CQT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Syfer
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant By Exemption Details
Case Code - in: 0805
Capacitance: 4.7 pF
Voltage Rating DC: 250 VDC
Dielectric: C0G (NP0)
Tolerance: 0.25 pF
Case Code - mm: 2012
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: RF Microwave / High Q
Brand: Syfer
Height: 1.3 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Tradename: High Q MLCC
Type: High Q, MLC Surface Mount Capacitor
Width: 1.27 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IS42S16160G-6TLI DRAM 260
THJE107K016RJN Tantalum Capacitors - Solid SMD 296
0805J0500471KQT Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,740
0805J1500221KQT Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,426
0805J2500470JQT Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,966
12101C105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,531
1210AC103KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,326
C2220C105MCR2C7186 Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,215
0805Y0500104KXT Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,499
SV08CC105KAR Multilayer Ceramic Capacitors MLCC - Leaded 84
Real Time Availability
Stock:
2,990 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.87
50:
$1.34
100:
$1.00
500:
$0.883
$0.747
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.64
$0.543
$0.453
$0.392
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

118847173