|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
843-0805J2500100J
Manufacturer Part #:

0805J2500100JQT

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT High Q 10pF 250V 5% Tol.
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Syfer
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant By Exemption Details
Case Code - in: 0805
Capacitance: 10 pF
Voltage Rating DC: 250 VDC
Dielectric: C0G (NP0)
Tolerance: 5 %
Case Code - mm: 2012
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: RF Microwave / High Q
Brand: Syfer
Height: 1.3 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Type: High Q, MLC Surface Mount Capacitor
Width: 1.27 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 6000
Multiples: 3000
Pricing (USD)
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.604
$0.505
$0.436

To add to a project, please Log In.

118847173