Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-TTP96K1FNX
Manufacturer Part #:

TTP96K1FNX

Manufacturer:

Description: Patch Panels 1 3/4"UNWIRED P-KIT SOLDER TERMINALS
PDF Data Sheet
 
Share |
Manufacturer: Switchcraft
Product Category: Patch Panels
Product Type: Bantam (TT)
Normalling: Full-Normal
Height / Number of Racks: 1.75 in (1 Rack Units)
Depth: 8.8 in
Termination Style: Solder
Number of Positions / Contacts: 96
Contact Material: Steel
Contact Plating: Gold
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $401.86
  5: $371.83

To add to a project, please Log In.

000000001