|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-TTP96ASHNX
Manufacturer Part #:

TTP96ASHNX

Manufacturer:

Description:
Patch Panels 1 3/4 UNWRD TIE BAR-
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Patch Panels
RoHS: RoHS Compliant Details
Brand: Switchcraft
Product: Bantam (TT)
Normalling: Half-Normal
Height / Number of Racks: 1.75 in (1 Rack Units)
Depth: 5.28 in
Termination Style: Solder
Number of Positions: 96 Position
Contact Material: Aluminum
Contact Plating: Gold
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$316.24
5:
$297.67

To add to a project, please Log In.

103912789 118957711 172639243 167858023 170294136