|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-TT253
Manufacturer Part #:

TT253

Manufacturer:

Description:
Phone Connectors 3CON BANTAM PLG BLK
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: Switchcraft
Standard: Bantam (TT)
Gender: Female
Number of Positions: 3 Position
Mounting Style: Cable
Switch Configuration: Not Switched
Termination Style: Screw
Orientation: Horizontal
Color: Black
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

178419052 1336398825-0812-16false