Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-TA8ML
Manufacturer Part #:

TA8ML

Manufacturer:

Description: XLR Connectors 8P PLUG MALE
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: XLR Connectors
RoHS: No

 RoHS Version Available

Standard: Mini (Tiny) XLR
Product Type: Connectors
Gender: Male
Number of Positions / Contacts: 8
Termination Style: Solder
Mounting Style: Cable
Orientation: Vertical
Color: Black
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 1.5 A
Shell Plating: Nickel
Voltage Rating: 125 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
RoHS Version
Manufacturer:

Switchcraft

Manufacturer Part #:
Description:
XLR Connectors 8P PLUG MALE

Compare With Current Part

0000000015-0307-15false