Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-TA8FSHF
Manufacturer Part #:

TA8FSHF

Manufacturer:

Description: XLR Connectors 8P FEMALE SCKT SHLD W FLEX STRAIN
Silverlight Page 1,403, Mouser Enhanced Catalog
PDF Page 1,403, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: XLR Connectors
RoHS: RoHS Compliant Details
Standard: Mini (Tiny) XLR
Gender: Female
Number of Positions / Contacts: 8
Termination Style: Solder
Mounting Style: Cable
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 5 A
Factory Pack Quantity: 100
Voltage Rating: 125 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.04
  10: $14.50
  25: $14.00
  50: $13.60
  100: $13.00
  200: $12.70
  500: $12.00
  1,000: $11.40
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TA8MSH
XLR Connectors 8P MALE PIN SHIELDED
Switchcraft
1: $13.20
161-0352-EX
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $1.36
TB6M
XLR Connectors 6 PIN PANEL RECPT
Switchcraft
1: $12.55
TA8MSHF
XLR Connectors 8P MALE PIN SHLD W FLEX STRAIN
Switchcraft
1: $13.48
TA6FSHF
XLR Connectors 6P FEMALE SCKT SHLD W FLEX STRAIN
Switchcraft
1: $12.84
TRA6M
XLR Connectors TINI QG 6 PIN MALE
Switchcraft
1: $24.60
TRA6MF
XLR Connectors TINI QG ADAPTER
Switchcraft
1: $20.53
TA6MSHF
XLR Connectors 6P MALE PIN SHLD W FLEX STRAIN
Switchcraft
1: $11.96
171-PA3291-2-E
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $1.70

152325290 177147527 147072092