Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-TA7FSH
Manufacturer Part #:

TA7FSH

Manufacturer:

Description: XLR Connectors 7P FEMALE SCKT SHIELDED
Silverlight Page 1,403, Mouser Enhanced Catalog
PDF Page 1,403, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: XLR Connectors
RoHS: RoHS Compliant Details
Standard: Mini (Tiny) XLR
Gender: Female
Number of Positions / Contacts: 7
Termination Style: Solder
Mounting Style: Cable
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 5 A
Factory Pack Quantity: 100
Voltage Rating: 125 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.03
  10: $13.78
  25: $13.00
  50: $12.45
  100: $12.00
  200: $11.42
  500: $11.00
  1,000: $10.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
D7M
XLR Connectors 7PIN MALE XLR PLUG
Switchcraft
1: $23.01

147072092 152325290 177147527