United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 502-T12742
Manufacturer Part #:

T12742

Manufacturer:

Switchcraft

Description: Knobs & Dials GUITAR SWITCH KNOB B BLACK
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...

Manufacturer: Switchcraft
Product Category: Knobs & Dials
RoHS: No
Design: Switch Knob
Diameter: 0.25 in
Color: Black
For Use With: 12000 Series pickup selector switches
Factory Pack Quantity: 250
Type: Knob, Guitar Switch



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
20 Can Ship Immediately

On Order: 0

Factory Lead-Time: 3 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $3.77
10: $2.93
25: $2.64
50: $2.38
100: $2.08
200: $1.80
500: $1.69
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
11
Phone Connectors 2 CONDUCTOR 1/4
Switchcraft
1: $1.98
T12745
Switch Hardware GUITAR SWITCH KNOB WHITE
Switchcraft
1: $1.81
P2912
Switch Hardware GUITAR SWITCH KNOB A AMBER
Switchcraft
1: $1.81
12014X
Toggle Switches RT.ANGLE LEVER 1B/1B SPST(NC)/SPST ...
Switchcraft
1: $33.38
T127410
Switch Hardware GUITAR SWITCH KNOB I IVORY
Switchcraft
1: $1.81

174082126 176210312 160772318 180036912