Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-SL405M
Manufacturer Part #:

SL405M

Manufacturer:

Description: XLR Connectors 5PIN SLIM DIN PLUG
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: XLR Connectors
RoHS: No

 RoHS Version Available

Standard: Standard XLR
Product Type: Connectors
Gender: Male
Number of Positions / Contacts: 5
Termination Style: Solder
Mounting Style: Cable
Orientation: Vertical
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 5 A
Shell Plating: Nickel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
RoHS Version
Manufacturer:

Switchcraft

Manufacturer Part #:
Description:
XLR Connectors 5PIN SLIM DIN PLUG

Compare With Current Part

000000001