|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-S760K
Manufacturer Part #:

S760K

Manufacturer:

Description:
DC Power Connectors DC PWR PLG 0.080" 1.7"L, BLK HAND. LCK
Mouser Online Catalog Page 1,478, Mouser Online Catalog
PDF Page 1,478, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Brand: Switchcraft
Product: Plugs
Inside Contact Diameter: 2 mm
Outside Contact Diameter: 5.5 mm
Mounting Angle: Straight
Current Rating: 5 A
Color: Black
Connector Type: DC Power Plug
Contact Gender: Male
Series: Standard DC Power Plugs
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 15,431
722A DC Power Connectors 17,298
760K DC Power Connectors 11,901
S760 DC Power Connectors 7,878
KPPX-4P DC Power Connectors 18,180
L722A DC Power Connectors 3,405
S761K DC Power Connectors 8,731
PC722A DC Power Connectors 2,673
JCAP DC Power Connectors 5,974
RH0502R000FC02 Wirewound Resistors - Chassis Mount 356
Real Time Availability
Stock:
0

On Order: 4037 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.79
  10: $3.67
  25: $3.44
  50: $3.33
  100: $3.15
  200: $3.06
  500: $2.92
  1,000: $2.70

To add to a project, please Log In.


This product is also available in:
143236720 132131129 143080215 167858023 172639243 188492425 141547671 106889023