|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-S760BK
Manufacturer Part #:

S760BK

Manufacturer:

Description:
DC Power Connectors LOCKING MINI PWR PLG WHITE 0.080" 2.0mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Brand: Switchcraft
Product: Plugs
Inside Contact Diameter: 2 mm
Outside Contact Diameter: 5.5 mm
Current Rating: 5 A
Connector Type: Locking DC Power Plug
Packaging: Bulk
Series: Standard DC Power Plugs
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPM570T100C5N CPLD - Complex Programmable Logic Devices 497
760K DC Power Connectors 4,898
761K DC Power Connectors 7,071
S760K DC Power Connectors 2,739
RAPC722BK DC Power Connectors 1,502
8225-8000 D-Sub Standard Connectors 165
RC0603FR-072K4L Thick Film Resistors - SMD 18,965
RASH722BK DC Power Connectors 40
8237-8000 D-Sub Standard Connectors 118
Real Time Availability
Stock:
36 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 36 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.56
10:
$4.12
25:
$3.99
50:
$3.77
100:
$3.60
200:
$2.52

To add to a project, please Log In.

143080215 172639243 188492425 106889023 141547671 167858023