Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-RASM712X
Manufacturer Part #:

RASM712X

Manufacturer:

Description: DC Power Connectors RA PWR JK SM.100 DIA
Silverlight Page 1,382, Mouser Enhanced Catalog
PDF Page 1,382, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Product: Jacks
Inside Contact Diameter: 2.5 mm
Current Rating: 5 A
Mounting Angle: Right
Mounting Style: SMD/SMT
Color: Black
Connector Type: DC Power Jack
Contact Material: Brass
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Thermoplastic
Insulation Resistance: 30 MOhms
Factory Pack Quantity: 2500
Termination Style: Solder
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,938 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.47
  10: $1.34
  25: $1.24
  50: $1.16
  100: $1.12
  200: $1.02
  500: $0.90
  1,000: $0.85
  2,000: $0.71

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
RAPC712X
DC Power Connectors R/A POWER JACK
Switchcraft
1: $1.44
DX2R005HN2E700
USB Connectors 5P R/A Mini-B USB Compatible I/O
JAE Electronics
1: $0.92
CSTCE16M0V53-R0
Resonators 16MHZ .5% CHIP
Murata Electronics
1: $0.96
NDP6060L
MOSFET N-Ch LL FET Enhancement Mode
Fairchild Semiconductor
1: $2.24
LY N971-HL-1
Standard LEDs - SMD Yellow, 587nm 18mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
C0805C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
22-28-8100
Headers & Wire Housings RA SMT B/A HDR 10P
Molex
1: $0.60
LH N974-KN-1
Standard LEDs - SMD Hyper Red, 645nm 15mcd, 20mA
OSRAM Opto Semiconductors
1: $0.12
SS13-E3/61T
Schottky Diodes & Rectifiers 1.0 Amp 30 Volt
Vishay Semiconductors
1: $0.15
VJ1206V106ZXQTW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.06
VJ1206Y103KXACW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.15
VJ1206Y104KXACW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.16
LG N971-KN-1
Standard LEDs - SMD Green, 570nm 45mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
ILB1206ER310V
EMI Filter Beads, Chokes & Arrays 31ohms 25%
Vishay/Dale
1: $0.21
RK73H2ATTED1002F
Thick Film Resistors - SMD 10K OHM 1%
KOA Speer
1: $0.10
263-510-RC
Thick Film Resistors - SMD 1/8WATT 510OHMS
Xicon
5000: $0.00
EG1218
Slide Switches PC MNT 3 PIN SLIDE
E-Switch
1: $0.78
TL3315NF250Q
Tactile Switches LOPRO 250GF SMD
E-Switch
1: $0.16


This product is also available in:
141547671