Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
502-RAPC712X
Manufacturer Part #:

RAPC712X

Manufacturer:

Description: DC Power Connectors R/A POWER JACK
Silverlight Page 1,382, Mouser Enhanced Catalog
PDF Page 1,382, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Product: Jacks
Inside Contact Diameter: 2.5 mm
Current Rating: 5 A
Mounting Angle: Right
Mounting Style: Through Hole
Color: Black
Connector Type: DC Power Jack
Contact Material: Brass
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Thermoplastic
Insulation Resistance: 30 MOhms
Packaging: Bulk
Factory Pack Quantity: 2500
Termination Style: Solder
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21,950 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.44
  10: $1.42
  25: $0.99
  50: $0.96
  100: $0.90
  200: $0.81
  500: $0.68
  1,000: $0.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
G6E-134P-L-ST-US-DC12
Low Signal Relays - PCB LO SENS SPDT 12VDC
Omron Electronics
1: $5.34
20-101-0357
Single Board Computers BL1810 SINGLE BOARD COMPUTE ...
Rabbit Semiconductor
1: $69.00
RAPC722X
DC Power Connectors RT ANGL PWK JK PIN D
Switchcraft
1: $1.26
154-2442-E
USB Connectors B TYPE 4P WHITE
Kobiconn
1: $0.85
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
SKHHDTA010
Tactile Switches 6.0x6.0x13.0mm 100gf
ALPS
1: $0.56
150240-6002-RB
Headers & Wire Housings 40P STRT SOCKET
3M Electronic Solutions Division
1: $2.60
RN732BTTD1004B25
Thin Film Resistors - SMD 1/8W 1Mohm 0.1% 25ppm
KOA Speer
1: $0.50
1945232
Pluggable Terminal Blocks PST 1.0/16-3.5
Phoenix Contact
1: $1.01
RN55D1003FRE6
Metal Film Resistors - Through Hole 1/8watt 100Koh ...
Vishay/Dale
1: $0.10
RN55D6R78FB14
Metal Film Resistors - Through Hole 1/8watt 6.78oh ...
Vishay/Dale
1: $0.65
3362U-1-103LF
Trimmer Resistors - Through Hole 1/4"SQ 10KOHMS 10 ...
Bourns
1: $1.02
1984154
Pluggable Terminal Blocks PT 1.5/16-PVH-3.5 16P VE ...
Phoenix Contact
1: $2.77
5302H5-5V
LED Circuit Board Indicators GREEN DIFFUSED 5 VOLT
Chicago Miniature
1: $0.56
RN55D4990FB14
Metal Film Resistors - Through Hole 1/8watt 499ohm ...
Vishay/Dale
1: $0.10
RN55D5001FB14
Metal Film Resistors - Through Hole 1/8watt 5Kohms ...
Vishay/Dale
1: $0.16
RN55D1200FB14
Metal Film Resistors - Through Hole 1/8watt 120ohm ...
Vishay/Dale
1: $0.16


This product is also available in:
179960092 143236720