|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
502-PC712A
Manufacturer Part #:

PC712A

Manufacturer:

Description:
DC Power Connectors 2.5MM PC-MT
Mouser Online Catalog Page 1,418, Mouser Online Catalog
PDF Page 1,418, PDF Catalog Page
PC712A Datasheet PC712A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Switchcraft
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Brand: Switchcraft
Product: Jacks
Inside Contact Diameter: 2.5 mm
Termination Style: Through Hole
Current Rating: 5 A
Voltage Rating: 12 V
Mounting Angle: Straight
Connector Type: Miniature Power Jack
Contact Gender: Female
Contact Material: Copper Alloy
Housing Material: Thermoplastic
Insulation Resistance: 1000 MOhms
Packaging: Bulk
Series: Straight DC Power Jacks
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
712A DC Power Connectors 9,077
L712AS DC Power Connectors 3,743
760 DC Power Connectors 4,016
L712A DC Power Connectors 5,242
LM78L05ACZ Linear Voltage Regulators 34,564
PC722A DC Power Connectors 1,319
2N3019 Bipolar Transistors - BJT 1,093
2N4033 Bipolar Transistors - BJT 1,715
4808-3000-CP IC & Component Sockets 12,042
JCAP DC Power Connectors 5,000
Real Time Availability
Stock:
1,327 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.83
10:
$2.87
25:
$2.63
50:
$2.51
100:
$2.39
200:
$2.15

To add to a project, please Log In.

195134822 143236720 140930470 143080215 188492425 106889023 141547671 167858023 172639243